- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- E56010-000
E56010-000
TE Connectivity Energy
RDSS-100(S3) | TE Connectivity E56010-000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RDSS-100(S3) | TE Connectivity E56010-000
Search Keywords: E56010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:E56010-000
-
Alias/AKA:RDSS-100(S3)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Independent of Duct Ovality:Yes
-
Admissible Cable Dia. at Duct Inside Dia.:0-45 at 75.0 mm mm, 0-52 at 80.0 mm mm, 0-60 at 85.0 mm mm, 0-66 at 90.0 mm mm, 0-74 at 95.0 mm mm, 0-80 at 100.0 mm mm, 0-85 at 105.0 mm mm, 0-90 at 110.0 mm mm, 55-95 at 115.0 mm mm, 60-100 at 120.0 mm mm
-
Installation Condition:Dry , Wet
-
Product Availability:AMERICAS
-
Number of Cables Sealed (with 2 RDSS-Clips):Up to 7
-
Material:Inflatable bladder of flexible aluminum-polyethylene laminate
-
Ducting Systems:Concrete , Plastic , Steel
-
Sealing Clip:RDSS-CLIP-100
-
Packaging Quantity (Piece):3
-
Product Type:Duct Sealing System
-
Product Use:Power Cable to provide watertight seal
-
Number of Cables Sealed (with 1 RDSS-Clip):Up to 4
-
Sealing Mastic:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$111.17
6
$109.51
12
$104.81
21
$100.51
51
$97.83
102 +
$96.54
Click for Quote
Log in
to unlock special pricing