- Home ›
- All Products›
- E25218-000
E25218-000
TE Connectivity Energy
GILS-350(B18)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
GILS-350(B18)
Search Keywords: E25218000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:E25218-000
-
Alias/AKA:GILS-350(B18)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Product Family:GILS
-
Halogen Free:Yes
-
Cross-Section Range:1/0 – 350 AWG/kcmil
-
Emission Free Label-Free Acc (REACH & CLP):Yes
-
Connector Type:Mechanical
-
Number of Main Wires (Max):1
-
UV-Stabilized:Yes
-
Filler:PowerGel
-
Shelf Life:Unlimited
-
Operating Temperature Range:-40 – 90 °C
-
Application Type:Inline
-
Color:Black
-
Flexibility:Rigid
-
Component Design:PowerGel Sealing Gel
-
Environmental Resistance:Yes
-
Mechanical Connectors Included:Yes
-
Technology:Cold Applied
-
Closing Method:Snap
-
Voltage Class:≤ 1 kV
-
Length (Installed):7.1 in, 180 mm
-
Installation Instruction:English
-
Width (Installed):2.75 in, 71 mm
-
Product Use:PowerGel sealant filled splice for buried, underground, & overhead applications.
-
Mechanical Resistance:Against Mechanical Impact
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Cable Seal:Gel
-
Standard Pack:18
-
Product Type:LV Gel Joint
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$66.42
9
$55.35
14
$49.81
18 +
$48.82
Click for Quote
Log in
to unlock special pricing