- Home ›
- All Products›
- E23026-000
E23026-000
TE Connectivity Energy
FCSM-28/9-300S(B50)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FCSM-28/9-300S(B50)
Search Keywords: E23026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:E23026-000
-
Alias/AKA:FCSM-28/9-300S(B50)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Application Diameter (Min):10 mm
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
UV-Stabilized:Yes
-
Thermal Resistance:Applicable for Low Temperatures
-
UL Rating:No
-
Wall Style (Excluding Adhesive):Single
-
Environmental Resistance:Moisture, Weathering, Rain, Salt Water, Contaminated Water …
-
Standards:IEC 60684-3-214, IEC 60684-3-246, IEC 60684-3-247, HD631.2
-
Component Design:Heat Shrink
-
Application Diameter (Max):25 mm
-
Adhesive Coating:Yes
-
Wall Thickness:Thick/Heavy
-
Material System:Crosslinked Polyolefin
-
Recovered Wall Thickness (Max):3.2 mm
-
CSA Certified:No
-
Flexibility:Semi-Flexible
-
Color:Black
-
Product Use:Cable Jacket Repair, Protection of Joints for Cables with outer metallic screen or sheath
-
Coating Style:Inline
-
Mechanical Resistance:Mechanical & Humidtiy Protection
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$15.03
25
$13.62
50
$13.01
100
$12.46
250
$11.95
500
$11.63
1,000 +
$11.47
Click for Quote
Log in
to unlock special pricing