- Home ›
- All Products›
- E13495-000
E13495-000
TE Connectivity Energy
GELWRAP-33/10-150(B6)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
GELWRAP-33/10-150(B6)
Search Keywords: E13495000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:E13495-000
-
Alias/AKA:GELWRAP-33/10-150(B6)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Silicone-Free:No
-
CSA Certified:No
-
UL Rating:No
-
Minimum Order Quantity:6
-
Cable Cross-Section (Max) (Main):240 mm²
-
Number of Main Wires (Max):1
-
Minimum Packaging Unit:1
-
Packaging Quantity:B6
-
Non-Toxic & Non-Corrosive Emission Isocyanate-Free:Yes
-
Cable Diameter (Max) (Main):33 mm
-
Cable Diameter (Min) (Main):10 mm
-
Color:Black
-
Standard Pack:6
-
Solvent-Free:Yes
-
Filler:PowerGel
-
Case Seal:Gel
-
Marine-Offshore-Shipbuilding Certified:No
-
Mechanical Resistance:Against Mechanical Impact
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Strain Relief:No
-
Other Colors Available:No
-
Low Smoke Emission:No
-
Non-Toxic & Non-Corrosive Emission:Yes
-
Closing Method:Snap
-
Adhesive Coating:Silicone Gel
-
Halogen Free:Yes
-
Packaging Method:Bag
-
Environmental Resistance:Yes
-
UV-Stabilized:Yes
-
Flexibility:Semi-Flexible
-
Component Design:PowerGel Sealing Gel
-
Emission Free:Yes
-
Emission Free Label-Free Acc (REACH & CLP):Yes
-
Cable Seal:Gel
-
Operating Temperature Range:-40 – 95 °C
-
Cable Cross-Section (Min) (Main):35 mm²
-
Mechanical Reinforcement:Cable Ties
-
Sleeve Length:6 in, 150 mm
-
Application Diameter (Min):.4 in, 10 mm
-
Application Diameter (Max):1.3 in, 33 mm
-
Standards:ANSI C119.1 , EN 50393
-
Cross-Section Range:#2 – 500 AWG/kcmil, 35 – 240 mm²
-
Chemical Resistance:Motor Oil, Hydrochloric Acid, Sodium Chloride, Sodium Hydroxide , Water & Humic Acids
-
Product Use:Outdoor, Overhead & Direct Buried
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
6
$19.37
12
$18.48
30
$17.93
54
$17.41
102
$16.45
252
$16.01
504 +
$15.80
Click for Quote
Log in
to unlock special pricing