- Home ›
- All Products›
- D70973-000
D70973-000
TE Connectivity Energy
GELWRAP-33/10-350(B10)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
GELWRAP-33/10-350(B10)
Search Keywords: D70973000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:D70973-000
-
Alias/AKA:GELWRAP-33/10-350(B10)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
UL Rating:No
-
Product Use:LV cable repair, MV cable jacket repair, MV splice rejacketing, Elbow sealing sleeve
-
Chemical Resistance:Motor Oil, Hydrochloric Acid, Sodium Chloride, Sodium Hydroxide
-
Thermal Resistance:Applicable for Low Temperatures, Applicable for High Temperatures, Flame-Retardant
-
Color:Black
-
Mechanical Resistance:Against Mechanical Impact
-
UV-Stabilized:Yes
-
Flexibility:Semi-Flexible
-
Mechanical Reinforcement:Cable Ties
-
Non-Toxic & Non-Corrosive Emission:Yes
-
Installation Instruction:English
-
Packaging Method:Pieces in Polybag
-
CSA Certified:No
-
Low Smoke Emission:Yes
-
Conductor Size:2 AWG – 500 kcmil
-
Adhesive Coating:Silicone Gel
-
Component Design:PowerGel Sealing Gel
-
Emission Free:Yes
-
Standard Pack:10
-
Environmental Resistance:Yes
-
Cable Cross-Section (Max) (Main):240 mm²
-
Number of Main Wires (Max):1
-
Cable Diameter (Max) (Main):33 mm
-
Operating Temperature Range:-40 – 95 °C
-
Standards:ANSI C119.1
-
Closing Method:Snap
-
Cable Cross-Section (Min) (Main):35 mm²
-
Cable Diameter (Min) (Main):10 mm
-
Application Diameter (Min):.4 in, 10 mm
-
Cross-Section Range:#2 – 500 AWG/kcmil, 35 – 240 mm²
-
Sleeve Length:14 in, 350 mm
-
Application Diameter (Max):1.3 in, 33 mm
-
Connector Opening:10 in, 250 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$38.40
5
$34.26
10
$34.18
30
$32.28
50
$30.51
100
$30.43
250 +
$29.30
Click for Quote
Log in
to unlock special pricing