- Home ›
- All Products›
- D24985-000
D24985-000
TE Connectivity Energy
CRSM-250/98-1200/239(B5)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CRSM-250/98-1200/239(B5)
Search Keywords: D24985000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:D24985-000
-
Alias/AKA:CRSM-250/98-1200(B5)
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Wall Thickness:Medium
-
Power Cable Wrap Size Code:CRSM-250/98
-
Product Family:CRSM
-
Power Cable Wrap Voltage Rating:≤ 1 kV
-
CSA Certified:No
-
Power Cable Wrap Flammability:Non-Flame-Retardant
-
Adhesive Coating:Yes
-
Thermal Resistance:Applicable for Low Temperatures
-
Power Cable Wrap Recovered Inside Diameter (Max):91 mm
-
Mechanical Reinforcement:No
-
Component Design:Heat Shrink
-
Product Use:Cable Jacket Repair
-
Coating Style:Inline
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Marine-Offshore-Shipbuilding Certified:No
-
Flexibility:Semi-Rigid
-
Other Colors Available:No
-
Application:Cable Rejacketing
-
Low Smoke Emission:No
-
Chemical Resistance:Transformer Oil (VDE0370)
-
Emission-Free:No
-
Power Cable Wrap Product Type:Heat Shrink Wraparound
-
Standards:EN 50393
-
Material System:Crosslinked Polyolefin
-
Power Cable Wrap Product Availability:Worldwide
-
Color:Black
-
Wall Style (Excluding Adhesive):Single
-
Environmental Resistance:Water-Blocking
-
Packaging Method:Wraparound Sleeve with Channels Included
-
UV-Stabilized:Yes
-
Mechanical Resistance:Against Mechanical Impact
-
Cut Length:1200 mm
-
UL Rating:No
-
Non-Toxic & Non-Corrosive Emission:Yes
-
Power Cable Wrap Technology:Heat Shrink
-
Recovered Wall Thickness (Max):1.7 mm
-
Application Diameter (Max):7.874 in, 200 mm
-
Power Cable Wrap Expanded Inside Diameter (Min):10.118 in, 257 mm
-
Power Cable Wrap Shrink Ratio:<3:1
-
Sleeve Length:47.244 in, 1200 mm
-
Application Diameter (Min):4.133 in, 105 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Packages
On Order:
5
can ship 9/14/26
MOQ for out of Stock Qty:
2 Packages
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$546.60
2
$545.24
3
$447.37
4
$398.44
5 +
$390.47
Click for Quote
Log in
to unlock special pricing