- Home ›
- All Products›
- CS4210-000
CS4210-000
TE Connectivity Energy
FCSM-19/6-A/U (B65)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FCSM-19/6-A/U (B65)
Search Keywords: CS4210000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:CS4210-000
-
Alias/AKA:FCSM-19/6-A/U-(B65)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
65 -
Free of Lead, Cadmium, Heavy Metals:Yes
-
Application Diameter (Min):6.5 mm
-
Material System:Crosslinked Polyolefin
-
Coating Style:Uncoated Only
-
Flexibility:Semi-Flexible
-
Environmental Resistance:Moisture, Weathering, Rain, Salt Water, Contaminated Water …
-
Recovered Wall Thickness (Max):2.4 mm
-
Component Design:Heat Shrink
-
Wall Thickness:Thick/Heavy
-
UL Rating:No
-
Product Use:Cable Jacket Repair, Protection of Joints for Cables with outer metallic screen or sheath
-
UV-Stabilized:Yes
-
Thermal Resistance:Applicable for Low Temperatures
-
CSA Certified:No
-
Wall Style (Excluding Adhesive):Single
-
Adhesive Coating:Yes
-
Color:Black
-
Application Diameter (Max):17 mm
-
Standards:IEC 60684-3-214, IEC 60684-3-246, IEC 60684-3-247, HD631.2
-
Mechanical Resistance:Mechanical & Humidtiy Protection
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
MOQ for In Stock Qty:
17
MOQ for out of Stock Qty:
17
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
17
$14.78
33
$11.42
49
$10.77
65 +
$10.55
Click for Quote
Log in
to unlock special pricing