- Главная страница ›
- All Products›
- CRSM-CT-84/20-250
CRSM-CT-84/20-250
TE Connectivity Energy
The CRSM-CT-84/20-250 is a heat-shrink, wraparound, sealant-coated cable tap splice rated for a maximum of 1000V.
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Описание
+
The CRSM-CT-84/20-250 is a heat-shrink, wraparound, sealant-coated cable tap splice rated for a maximum of 1000V.
Search Keywords: CRSMCT8420250
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:TE Connectivity Energy
-
Артикул / №:CRSM-CT-84/20-250
-
Alias/AKA:337143-000
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Range (Main):4/0 – 500 AWG/kcmil
-
Adhesive Coating:Yes
-
Packaging Method:Pieces in Polybag in Master Carton
-
Application:RUS Accepted for Use with Compression & Split-Bolt Connectors. For Use on Standard Poly- or Elastomeric Insulated Cables.
-
UV-Stabilized:Yes, ASTM-G154
-
Shrink Ratio:< 2.5:1
-
Component Design:Heat Shrink
-
Compression Connector Length (Max):6 in
-
Flammability:Non-Flame-Retardant
-
Product Family:CRSM
-
Product Type:Heat Shrink Wrap-Around Cable Tap Splice
-
Standards:ANSI C119.1
-
Expanded Inside Diameter (Min):84 mm
-
Technology:Heat Shrink
-
Recovered Inside Diameter (Max):20 mm
-
Color:Black
-
Chemical Resistance:Transformer Oil & Hydrocarbons (Both, Depending on Type, Conditions & Exposure Time)
-
Environmental Resistance:Moisture, Weathering, Rain, Salt Water, Contaminated Water …
-
Product Use:Wrap-Around, Sealed Cable Tap Splice
-
Wall Thickness:Medium
-
Mechanical Resistance:Against Mechanical Impact or Damage
-
Voltage Rating:≤ 1 kV
-
Low Smoke Emission:Yes
-
Coating Style:Inline
-
Standard Pack:10
-
Flexibility:Semi-Rigid
-
Product Availability:Worldwide
-
Marine-Offshore-Shipbuilding Certified:Yes
-
Material System:Crosslinked Polyolefin
-
Conductor Range (Tap):2 – 500 AWG/kcmil
-
Sleeve Length:254 mm
-
Recovered Wall Thickness (Max):2 mm
-
Thermal Resistance:Applicable for Low Temperatures, Applicable for High Temperatures, Flame-Retardant
-
Application Diameter (Min):22 mm
-
Non-Toxic & Non-Corrosive Emission:Yes
-
Wall Style (Excluding Adhesive):Single
-
Application Diameter (Max):68 mm
-
Mechanical Reinforcement:No
-
Bauelementdesign:Heat Shrink
ресурсы
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе:
9
Возможна немедленная отправка
5 Weeks
Можно отправить
29/6/26
PRICE (USD)
КОЛ-ВО
Unit Price
1
$48.26
5
$43.38
10
$42.17
25
$41.03
50
$38.95
100
$37.99
250 +
$37.52
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены