- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CRSM-CT-53/13-200
CRSM-CT-53/13-200
TE Connectivity Energy
Heat Shrink Tubing ST Cross Linked Polyolefin Black Medium/Single Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Black Medium/Single Bag
Search Keywords: CRSMCT5313200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:CRSM-CT-53/13-200
-
Alias/AKA:841597-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Medium/Single
-
Styles:Straight
-
Shrink Ratio:2.5:1
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$45.22
5
$40.35
10
$39.15
30
$37.47
50
$35.93
100
$34.97
250 +
$34.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT