- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CRSM-84/20-750
CRSM-84/20-750
TE Connectivity Energy
Power Cable Wraps - ≤ 1 kV - Heat Shrink Wraparound - 2.677 in [68 mm] Application Diameter - RAYCHEM CRSM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Cable Wraps - ≤ 1 kV - Heat Shrink Wraparound - 2.677 in [68 mm] Application Diameter - RAYCHEM CRSM
Search Keywords: CRSM8420750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:CRSM-84/20-750
-
Alias/AKA:298891-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
3
$95.32
5
$85.78
8
$75.06
10 +
$73.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT