- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CRSM-107/29-1000(B5)
CRSM-107/29-1000(B5)
TE Connectivity Energy
Heat Shrink Sleeve ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Sleeve ST
Search Keywords: CRSM107291000B5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:CRSM-107/29-1000(B5)
-
Alias/AKA:D02250-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Sleeve
-
Body Material:N/A
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$152.52
5
$141.13
10
$135.09
20
$129.53
50
$126.08
100 +
$124.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT