- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CPGI-CWT-9003-12
CPGI-CWT-9003-12
TE Connectivity Energy
Solder Grip Heat-Shrink/Solder Multiple
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Solder Grip Heat-Shrink/Solder Multiple
Search Keywords: CPGICWT900312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:CPGI-CWT-9003-12
-
Alias/AKA:CM7296-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:N/A
-
Body Material:N/A
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:N/A
-
Inside Diameter Before Shrinking:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Order Increment:
5
Price (USD)
Qty
Unit Price
1
$7.458
5
$6.780
25
$6.440
50
$6.300
100
$6.200
250
$6.040
500
$5.950
1,000 +
$5.860
Click for Quote
Log in
to unlock special pricing