- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CPGI-8-320788-CL-8
CPGI-8-320788-CL-8
TE Connectivity Energy
Closed End Splice - Crimp - 600V - 18 to 8 AWG - Green.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Closed End Splice - Crimp - 600V - 18 to 8 AWG - Green.
Search Keywords: CPGI8320788CL8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:CPGI-8-320788-CL-8
-
Alias/AKA:EB8869-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
1
$4.444
10
$4.040
50
$3.610
100
$3.530
250
$3.480
500
$3.390
1,000
$3.340
2,500
$3.290
5,000 +
$3.240
Click for Quote
Log in
to unlock special pricing