- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- CPGI-3-350820-2-10
CPGI-3-350820-2-10
TE Connectivity Energy
Female Disconnect - .6 kV - Conductor Cross-Section 1.31 to 2.08 mm² - F-Crimp - Indoor/Outdoor Use - 16 to 14 AWG - Stud Size ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Female Disconnect - .6 kV - Conductor Cross-Section 1.31 to 2.08 mm² - F-Crimp - Indoor/Outdoor Use - 16 to 14 AWG - Stud Size 1/4 - Red - 10 Per Pack.
Search Keywords: CPGI3350820210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:CPGI-3-350820-2-10
-
Alias/AKA:EB0280-000
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14 Packages
Can Ship immediately
Minimum Order Quantity:
5 Packages
Order Increment:
5 Packages
Price (USD)
Qty
Unit Price
5
$4.50
10
$4.28
20
$4.06
40 +
$3.86
Click for Quote
Log in
to unlock special pricing