- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CPGI-2-1838200-0-75
CPGI-2-1838200-0-75
TE Connectivity Energy
Butt Splice - Crimp - .6 kV - Conductor Cross-Section 1.31 to 2.08 mm² - F-Crimp - Indoor/Outdoor Use - 16 to 14 AWG - Blue - ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Butt Splice - Crimp - .6 kV - Conductor Cross-Section 1.31 to 2.08 mm² - F-Crimp - Indoor/Outdoor Use - 16 to 14 AWG - Blue - 75 Per Pack.
Search Keywords: CPGI21838200075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:CPGI-2-1838200-0-75
-
Alias/AKA:EB0296-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$12.86
25
$12.66
50
$12.47
100
$12.15
250
$11.96
500 +
$11.78
Click for Quote
Log in
to unlock special pricing