- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CPGI-2-1838173-0-10
CPGI-2-1838173-0-10
TE Connectivity Energy
Fork Tongue Terminal - Crimp - .6 kV - Conductor Cross-Section 1.31 to 2.08 mm² - F-Crimp - Indoor/Outdoor Use - 16 to 14 AWG ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Fork Tongue Terminal - Crimp - .6 kV - Conductor Cross-Section 1.31 to 2.08 mm² - F-Crimp - Indoor/Outdoor Use - 16 to 14 AWG - Stud Size M3.5 - Blue - 10 Per Pack.
Search Keywords: CPGI21838173010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:CPGI-2-1838173-0-10
-
Alias/AKA:EB0291-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
Price (USD)
Qty
Unit Price
5
$2.89
50
$2.58
100
$2.55
250
$2.49
500
$2.42
1,000
$2.39
2,500
$2.35
5,000 +
$2.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments