- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- CPGI-2-1838143-0-10
CPGI-2-1838143-0-10
TE Connectivity Energy
CPGI-2-1838143-0-10
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
CPGI-2-1838143-0-10
Search Keywords: CPGI21838143010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:CPGI-2-1838143-0-10
-
Alias/AKA:EB0286-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Ring Terminal3852
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:3.5 mm
-
Wire Size:18-22 AWG
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
Price (USD)
Qty
Unit Price
5
$2.96
50
$2.65
100
$2.61
250
$2.55
500
$2.48
1,000
$2.44
2,500
$2.41
5,000 +
$2.37
Click for Quote
Log in
to unlock special pricing