- Home ›
- All Products›
- CP4172-000
TE Connectivity Energy
CP4172-000
LVBT-4-R-01(B2)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LVBT-4-R-01(B2)
Search Keywords: CP4172000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:CP4172-000
-
Alias/AKA:LVBT-4-R-01(B2)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Low Halogen:Yes
-
Busbar Insulation Voltage Class:≤ 1 kV
-
Equipment:Bus Bars
-
Material System:Polyolefin
-
Color:Black
-
Operating Temperature Range:70 °C
-
Busbar Insulation Technology:Heat Shrink
-
Application Type:OEM
-
Busbar Insulation Product Availability:AMERICAS
-
Busbar Insulation Tape Width:3.93 in, 100 mm
Product Guides
+
Frequently Asked Questions
Is CP4172-000 RoHS compliant?
Yes, CP4172-000 is RoHS compliant.
What is the lead time for CP4172-000?
The standard lead time for CP4172-000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
2
$492.51
4
$485.77
6 +
$484.55
Click for Quote
Log in
to unlock special pricing