- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CP4170-000
CP4170-000
TE Connectivity Energy
LVBT-2-R-01(B4)
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
LVBT-2-R-01(B4)
Search Keywords: CP4170000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:CP4170-000
-
Alias/AKA:LVBT-2-R-01(B4)
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:3920100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Technology:Heat Shrink
-
Tape Width:50 mm
-
Voltage Class:≤ 1 kV
-
Equipment:Bus Bars
-
Application Type:OEM
-
Operating Temperature Range:70 °C
-
Color:Black
-
Low Halogen:Yes
-
Material System:Polyolefin
-
Product Availability:AMERICAS
-
Busbar Insulation Product Availability:AMERICAS
-
Busbar Insulation Voltage Class:≤ 1 kV
-
Busbar Insulation Technology:Heat Shrink
-
Busbar Insulation Tape Width:50 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
4
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
4
$203.25
8
$200.47
12
$199.96
20
$195.12
52
$192.55
100 +
$187.62
Click for Quote
Log in
to unlock special pricing