- Home ›
- All Products›
- CL4491-000
CL4491-000
TE Connectivity Energy
CSJA-1521
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CSJA-1521
Search Keywords: CL4491000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:CL4491-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sheath Outside Diameter:1.5 in, 38.1 mm
-
Number of Cores:1
-
Mechanical Connectors Included:No
-
Design Specification:IEEE 404
-
Connector Type:Mechanical
-
Insulation:Silicone Rubber
-
Packaging Quantity:1
-
Cable Shield Style:Tape
-
Product Family:CSJA
-
Cross-Section Range:2 – 350 AWG/kcmil
-
Installation Instruction:English
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$705.97
3
$695.38
5 +
$677.73
Click for Quote
Log in
to unlock special pricing