Image is representational - see manufacturer specifications

TE Connectivity Energy Authorized Distributor

CFTS-4-(B5)

Feed Through With 51mm Mounting Hole Diameter

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Feed Through With 51mm Mounting Hole Diameter
Search Keywords: CFTS4B5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity Energy
Part No: CFTS-4-(B5)
Alias/AKA: 122157-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CFTS-4-(B5) RoHS compliant?
Yes, CFTS-4-(B5) is RoHS compliant.
What is the lead time for CFTS-4-(B5)?
The standard lead time for CFTS-4-(B5) is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
Order Increment:
5
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$40.304
5
$36.640
10
$36.090
25
$35.320
50
$34.610
100
$34.170
250
$33.960
500 +
$33.550
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!