- Home ›
- All Products›
- CF2950-000
CF2950-000
TE Connectivity Energy
Heat Shrink Tube, Medium Wall, Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tube, Medium Wall, Black
Search Keywords: CF2950000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:CF2950-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Material System:Crosslinked Polyolefin
-
Mechanical Resistance:Against Mechanical Impact or Damage
-
Recovered Wall Thickness (Max):2 mm
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
CSA Certified:No
-
Emission Free:No
-
Color:Black
-
Wall Style (Excluding Adhesive):Single
-
UV-Stabilized:Yes
-
Marine-Offshore-Shipbuilding Certified:Yes
-
Other Colors Available:No
-
Adhesive Coating:No
-
Low Smoke Emission:Yes
-
Standards:IEC 60684-3-214, IEC 60684-3-246, IEC 60684-3-247, HD631.2
-
Flexibility:Semi-Rigid
-
Wall Thickness:Medium
-
Thermal Resistance:Applicable for Low Temperatures, Applicable for High Temperatures, Flame-Retardant
-
Non-Toxic & Non-Corrosive Emission:Yes
-
UL Rating:No
-
Application Diameter (Min):.511 in, 13 mm
-
Application Diameter (Max):1.24 in, 31.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$38.88
5
$34.69
10
$34.61
30
$32.68
50
$30.89
100
$30.81
250 +
$29.67
Click for Quote
Log in
to unlock special pricing