- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CBR-6-1-A(B3)
CBR-6-1-A(B3)
TE Connectivity Energy
Heat Shrink Breakout Boot ST Cross Linked Polyolefin Black Single
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Breakout Boot ST Cross Linked Polyolefin Black Single
Search Keywords: CBR61AB3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:CBR-6-1-A(B3)
-
Alias/AKA:315865-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Breakout Boot
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2.5:1
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 3
Stock lot only:
1
Minimum Order Quantity:
3
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$146.333
3
$133.030
6
$132.140
12
$131.270
21
$130.940
51
$128.790
102 +
$127.250
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT