- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CBR-3-1-A(B3)
TE Connectivity Energy
CBR-3-1-A(B3)
Heat Shrink Breakout Boot ST Cross Linked Polyolefin Black Single Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heat Shrink Breakout Boot ST Cross Linked Polyolefin Black Single Bag
Search Keywords: CBR31AB3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:CBR-3-1-A(B3)
-
Alias/AKA:659585-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Breakout Boot
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2.5:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:N/A
-
Inside Diameter Before Shrinking:N/A
Product Guides
+
Frequently Asked Questions
Is CBR-3-1-A(B3) RoHS compliant?
Yes, CBR-3-1-A(B3) is RoHS compliant.
What is the lead time for CBR-3-1-A(B3)?
The standard lead time for CBR-3-1-A(B3) is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
Minimum Order Quantity:
3
Order Increment:
3
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
3
$36.96
6
$36.07
12
$35.53
27
$34.77
51
$34.07
102
$33.64
252 +
$33.43
Click for Quote
Log in
to unlock special pricing