- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CBR-2-1-A(B3)
TE Connectivity Energy
CBR-2-1-A(B3)
The CBR-2-1-A is a 2-leg, heat-shrinkable breakout boot made of crosslinked polyolefin, designed to seal and protect multicond ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:CBR-2-1-A(B3)
-
Alias/AKA:642845-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Breakout Boot
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:N/A
-
Inside Diameter Before Shrinking:N/A