- Home ›
- All Products›
- CB2019-000
CB2019-000
TE Connectivity Energy
GELWRAP-18/4-250UL(B6)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
GELWRAP-18/4-250UL(B6)
Search Keywords: CB2019000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:CB2019-000
-
Alias/AKA:GELWRAP-18/4-250UL(B6)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Standard Pack:6
-
Product Family:GelWrap
-
UL Rating:Yes
-
Mechanical Resistance:Against Mechanical Impact
-
Shelf Life:Unlimited
-
Flexibility:Semi-Flexible
-
Environmental Resistance:Yes
-
Component Design:PowerGel Sealing Gel
-
Chemical Resistance:Motor Oil, Hydrochloric Acid, Sodium Chloride, Sodium Hydroxide
-
Color:Black
-
Halogen Free:Yes
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Number of Main Wires (Max):1
-
Closing Method:Snap
-
Cable Seal:Gel
-
Emission Free Label-Free Acc (REACH & CLP):Yes
-
Installation Instruction:English
-
UV-Stabilized:Yes
-
Operating Temperature Range:-40 – 90 °C
-
Filler:PowerGel
-
Standards:ANSI C119.1
-
Cable Shield Style:Various LV
-
Cross-Section Range:#14 – 4/0 AWG/kcmil, 4 – 95 mm²
-
Sleeve Length:10 in, 250 mm
-
Product Use:PowerGel sealant filled splice for buried, underground, & overhead applications.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
20 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
6
$28.28
12
$28.21
30
$26.64
54
$26.26
102
$25.18
252
$24.51
504 +
$24.18
Click for Quote
Log in
to unlock special pricing