- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CA1421-000
CA1421-000
TE Connectivity Energy
Wire Splice Wrap Around Splice Cover - 0.400" to 1.300" (10.16mm to 33.02mm) Inside Diameter - 10.00" (254.0mm) Length.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire Splice Wrap Around Splice Cover - 0.400" to 1.300" (10.16mm to 33.02mm) Inside Diameter - 10.00" (254.0mm) Length.
Search Keywords: CA1421000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:CA1421-000
-
Alias/AKA:GELWRAP-33/10-250(B12)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
30
can ship 5/20/26
Minimum Order Quantity:
12
Order Increment:
12
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
12
$22.34
36
$21.04
60
$20.74
108
$19.89
252
$19.36
504
$19.11
1,008 +
$18.62
Click for Quote
Log in
to unlock special pricing