- Home ›
- All Products›
- C98069-000
C98069-000
TE Connectivity Energy
HVT-Z-81-G/SG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HVT-Z-81-G/SG
Search Keywords: C98069000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:C98069-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Number of Cores:1
-
Application Type:Indoor
-
Mechanical Connectors Included:No
-
Insulation:Plastic
-
Cross-Section Range:1 – 4/0 AWG/kcmil
-
Design Specification:IEEE 48
-
Product Family:HVT
-
Cable Shield Style:Tape
-
Sheath Outside Diameter:1.2 in, 30.48 mm
-
Length (Installed):11.5 in, 292.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$177.77
3
$175.10
6
$172.48
12 +
$169.89
Click for Quote
Log in
to unlock special pricing