- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- AMP-0-0205089-1
AMP-0-0205089-1
TE Connectivity Energy
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has an inside diameter of 1.73 mm and c ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has an inside diameter of 1.73 mm and can accept wire sizes ranging from 24-20 AWG. It can be terminated with hand tool part number 601966-1. The pin features copper-alloy construction and, like all parts from TE, is RoHS compliant.
Product Highlights:
- Contact
- Product Series = 109
- Terminate To Wire
- Pin
- Contact Size = 20
Search Keywords: AMP002050891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:AMP-0-0205089-1
-
Alias/AKA:205089-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
127,090
can ship 6/29/26
200,000
can ship 8/3/26
250,000
can ship 9/7/26
Minimum Order Quantity:
25
27 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
25
$1.087
250
$0.684
500
$0.615
1,000
$0.555
3,000
$0.520
5,000
$0.517
8,000
$0.515
10,000 +
$0.512
Click for Quote
Log in
to unlock special pricing