- Home ›
- All Products›
- ALR-PT-15
ALR-PT-15
TE Connectivity Energy
ALR-PT-15
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ALR-PT-15
Search Keywords: ALRPT15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:ALR-PT-15
-
Alias/AKA:476512-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Turn ON Light Level:1.5 fc
-
LED Compatible:Yes
-
Application:Dusk-to-dawn lighting control Turn OFF delay prevents loads switching OFF due to car headlights and lightning. Adjustable slide bar allows field adjustment to satisfy various lighting environments.
-
Product Type:Commercial/Industrial
-
Load Rating (Tungsten):2000 W
-
Voltage Rating:105 – 130 VAC
-
Warranty:6 Years
-
Wire Leads:6 in, 14 AWG, Rated 105 °C
-
Operating Temperature Range:-40 – 65 °C
-
Turn ON Time Delay:30 – 45 seconds
-
Load Rating (Ballast):1900 VA
-
Mounting Style:Conduit Mount
-
UL Rating:Yes
-
Light Sensor:CdS Photocell
-
Housing Material:Polycarbonate with UV-Stabilized Window
-
Product Family:PT Series
-
Product Availability:Asia
-
Fail Mode:On
-
Color:Gray
-
Dimensions:3.75 x 1.98 x 1.46 in
-
OFF/ON Ratio:4:1
-
Technology:Thermal
-
Product Use:Parking Lot, Building Perimeters, Outdoor Signs.
-
CSA Certified:Yes
-
Packaging Method:Individually Boxed Units
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,792
Can Ship immediately
Manufacturer Stock:
672
can ship
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$27.92
5
$22.77
10
$21.15
25
$19.03
50
$17.55
120
$16.33
360 +
$16.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments