- Home ›
- All Products›
- A97829-000
A97829-000
TE Connectivity Energy
GELWRAP-50/20-400(B12)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
GELWRAP-50/20-400(B12)
Search Keywords: A97829000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:A97829-000
-
Alias/AKA:GELWRAP-50/20-400(B12)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Thermal Resistance:Applicable for Low Temperatures, Applicable for High Temperatures, Flame-Retardant
-
Component Design:PowerGel Sealing Gel
-
Non-Toxic & Non-Corrosive Emission:Yes
-
Flexibility:Semi-Flexible
-
Environmental Resistance:Yes
-
Standard Pack:12
-
Mechanical Reinforcement:Cable Ties
-
Installation Instruction:English
-
Low Smoke Emission:Yes
-
UV-Stabilized:Yes
-
Emission Free:Yes
-
Chemical Resistance:Motor Oil, Hydrochloric Acid, Sodium Chloride, Sodium Hydroxide
-
Color:Black
-
Conductor Size:250 – 750 kcmil
-
Packaging Method:Pieces in Polybag
-
UL Rating:No
-
CSA Certified:No
-
Adhesive Coating:Silicone Gel
-
Product Use:LV cable repair, MV cable jacket repair, MV splice rejacketing, Elbow sealing sleeve
-
Mechanical Resistance:Against Mechanical Impact
-
Cable Diameter (Min) (Main):20 mm
-
Standards:ANSI C119.1
-
Number of Main Wires (Max):1
-
Cross-Section Range:250 – 750 AWG/kcmil
-
Cable Cross-Section (Min) (Main):150 mm²
-
Packaging Quantity:12
-
Closing Method:Snap
-
Operating Temperature Range:-40 – 95 °C
-
Cable Diameter (Max) (Main):50 mm
-
Cable Cross-Section (Max) (Main):500 mm²
-
Sleeve Length:16 in, 400 mm
-
Application Diameter (Max):1.5 in, 38 mm
-
Connector Opening:10 in, 250 mm
-
Application Diameter (Min):.8 in, 20 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
3
$89.04
6
$66.78
9
$62.33
12 +
$61.08
Click for Quote
Log in
to unlock special pricing