- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- A36570-000
A36570-000
TE Connectivity Energy
Gelwrap Wraparound Splice Cover 2 AWG 1.3mm 250mm Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Gelwrap Wraparound Splice Cover 2 AWG 1.3mm 250mm Bag
Search Keywords: A36570000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:A36570-000
-
Alias/AKA:GELWRAP-33/10-250(B6)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
MOQ for out of Stock Qty:
11
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$28.11
5
$28.04
11
$27.97
21
$21.98
32
$20.19
42 +
$19.79
Click for Quote
Log in
to unlock special pricing