- Home ›
- All Products›
- 981609-000
981609-000
TE Connectivity Energy
GTAP-2(B72)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
GTAP-2(B72)
Search Keywords: 981609000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:981609-000
-
Alias/AKA:GTAP-2(B72)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Product Use:Connect, insulate, & environmentally seal low voltage splices in buried, underground, & overhead applications.
-
Mechanical Resistance:Against Mechanical Impact
-
Flexibility:Rigid
-
Thermal Resistance:Applicable for Low Temperatures, Applicable for High Temperatures, Flame-Retardant
-
Packaging Quantity:72
-
Technology:Cold Applied , Cold Shrink
-
Component Design:PowerGel Sealing Gel
-
Environmental Resistance:Moisture, Weathering, Rain, Salt Water, Contaminated Water …
-
CSA Certified:No
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Product Type:Gel Tap Splice
-
Height (Installed):1.19 in, 30 mm
-
Packaging Method:Pieces in Polybag
-
Voltage Class:≤ 1 kV
-
Length (Installed):4.25 in, 108 mm
-
Width (Installed):2 in, 51 mm
-
Other Colors Available:No
-
UL Rating:No
-
Adhesive Coating:Silicone Gel
-
Mechanical Reinforcement:No
-
Installation Instruction:English
-
Product Availability:AMERICAS
-
Chemical Resistance:Transformer Oil & Hydrocarbons (Both, Depending on Type, Conditions & Exposure Time)
-
Conductor Size (All Outlets):14 – 00 AWG
-
UV-Stabilized:Yes
-
Color:Black
-
Operating Temperature Range:-40 – 90 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
18
$64.51
36
$39.70
54
$31.43
72 +
$30.80
Click for Quote
Log in
to unlock special pricing