- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 975849-000
975849-000
TE Connectivity Energy
A sealant-coated, medium-wall, heat-shrinkable tubing designed for the insulation, sealing, and protection of low to medium vo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A sealant-coated, medium-wall, heat-shrinkable tubing designed for the insulation, sealing, and protection of low to medium voltage cables and accessories.
Search Keywords: 975849000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:975849-000
-
Alias/AKA:MWTM-140/42-1200-S(B5)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Medium/Dual
-
Styles:Straight
-
Shrink Ratio:3.3:1
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5
can ship 10/21/26
5
can ship 11/25/26
29 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$156.82
5
$145.12
10
$138.90
20
$133.19
50
$129.64
100 +
$127.93
Click for Quote
Log in
to unlock special pricing