- Home ›
- All Products›
- 972191-000
972191-000
TE Connectivity Energy
Heat Shrink Tube, Medium Wall, Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tube, Medium Wall, Black
Search Keywords: 972191000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:972191-000
-
Alias/AKA:MWTM-85/25-1500/U-(B5)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Free of Lead, Cadmium, Heavy Metals:Yes
-
Coating Style:Inline
-
Non-Toxic & Non-Corrosive Emission:Yes
-
Emission Free:No
-
Marine-Offshore-Shipbuilding Certified:Yes
-
Thermal Resistance:Applicable for Low Temperatures, Applicable for High Temperatures, Flame-Retardant
-
Standards:IEC 60684-3-214, IEC 60684-3-246, IEC 60684-3-247, HD631.2
-
Flexibility:Semi-Rigid
-
Adhesive Coating:No
-
Wall Thickness:Medium
-
Low Smoke Emission:Yes
-
UL Rating:No
-
Material System:Crosslinked Polyolefin
-
Mechanical Resistance:Against Mechanical Impact or Damage
-
Wall Style (Excluding Adhesive):Single
-
UV-Stabilized:Yes
-
Recovered Wall Thickness (Max):2.8 mm
-
Color:Black
-
CSA Certified:No
-
Other Colors Available:No
-
Application Diameter (Max):3.031 in, 77 mm
-
Application Diameter (Min):1.102 in, 28 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$55.38
10
$53.73
25
$51.43
50
$49.31
100
$48.00
250
$47.37
500 +
$46.15
Click for Quote
Log in
to unlock special pricing