- Home ›
- All Products›
- 921434-000
921434-000
TE Connectivity Energy
HVT-Z-152-SG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HVT-Z-152-SG
Search Keywords: 921434000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:921434-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Number of Cores:1
-
Application Type:Outdoor
-
Mechanical Connectors Included:No
-
Insulation:Plastic
-
Sheds per Phase:1
-
Design Specification:IEEE 48
-
Cable Shield Style:Tape
-
Product Family:HVT
-
Cross-Section Range:2/0 – 350 AWG/kcmil
-
Length (Installed):11.5 in, 292.1 mm
-
Shed Inside Diameter:3.74 in, 94.99 mm
-
Sheath Outside Diameter:1.5 in, 38.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
3
$732.33
6
$387.70
9
$272.83
12 +
$267.37
Click for Quote
Log in
to unlock special pricing