- Home ›
- All Products›
- 914517-000
914517-000
TE Connectivity Energy
The 914517-000 is a 1000V gel in-line splice kit designed for sealing and connecting aluminum and copper cables from #2 AWG to ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 914517-000 is a 1000V gel in-line splice kit designed for sealing and connecting aluminum and copper cables from #2 AWG to 4/0 AWG.
Search Keywords: 914517000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:914517-000
-
Alias/AKA:GILS-4/0(B72)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
18
$52.55
36
$32.34
54
$25.60
72 +
$25.09
Click for Quote
Log in
to unlock special pricing