Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
910219-000 by TE Connectivity Energy
Image is representational - see mfr. specs
TE Connectivity Energy

RNF-100-1/2-25-BLK

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
RNF-100-1/2-25-BLK
Search Keywords: special purpose, medical grade, MicroFit, low toxicity, elastomers, fluoropolymers, Altera medical grade, RayBlock, RayFlex, RW-200, PD Caps, VERSAFIT-Mini, SAS, Split Adhesive
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Energy
  • Part No:
    910219-000
  • Alias/AKA:
    RNF-100-1/2-25-BLK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • ECCN:
    EAR99
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Operating Temperature:
    -55 to 135 °C
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.