- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 900799-000
900799-000
TE Connectivity Energy
The 900799-000 is a thick-wall, flame-retardant, polyolefin heat shrink tubing designed for low-voltage electrical insulation ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 900799-000 is a thick-wall, flame-retardant, polyolefin heat shrink tubing designed for low-voltage electrical insulation and mechanical protection up to 2000V.
Search Keywords: 900799000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:900799-000
-
Alias/AKA:FCSM-19/6-1200-S(B25)
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Heavy
-
Styles:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95 Pieces
Ships today, if you order in
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$52.93
5
$47.23
10
$45.82
25
$43.86
50
$42.05
100
$40.93
250 +
$40.39
Click for Quote
Log in
to unlock special pricing