- Home ›
- All Products›
- 861763-000
861763-000
TE Connectivity Energy
Heat Shrink Boot, Single Wall, Polyolefin, Adhesive, 170 Id Before Shrink, 2.5:1 Shrink Ratio, Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot, Single Wall, Polyolefin, Adhesive, 170 Id Before Shrink, 2.5:1 Shrink Ratio, Black
Search Keywords: 861763000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:861763-000
-
Alias/AKA:CBR-3-4-A-(B3)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Minimum Order Quantity:3
-
Thermal Resistance:Applicable for Low Temperatures, Applicable for High Temperatures, Flame-Retardant
-
Standard Pack:3
-
Other Colors Available:No
-
Wall Thickness:Thick/Heavy
-
Number of Branches/Legs:3
-
Wall Style (Excluding Adhesive):Single
-
Marine-Offshore-Shipbuilding Certified:No
-
Non-Toxic & Non-Corrosive Emission:Yes
-
Mechanical Reinforcement:No
-
Power Cable Breakout Voltage Rating:≤ 1 kV
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Emission Free:No
-
UV-Stabilized:Yes
-
Component Design:Heat Shrink
-
Flammability:Non-Flame-Retardant
-
Power Cable Breakout Technology:Heat Shrink
-
Flexibility:Semi-Rigid
-
Mechanical Resistance:Against Mechanical Impact
-
CSA Certified:No
-
Low Smoke Emission:Yes
-
Material System:Crosslinked Polyolefin
-
Environmental Resistance:Moisture, Weathering, Rain, Salt Water, Contaminated Water …
-
Power Cable Breakout Product Type:Cable Breakout Boot
-
Color:Black
-
Adhesive Coating:Yes
-
Leg Length:2.6 in, 66 mm
-
Recovered Inside Diameter (Max) (Leg):1.18 in, 30 mm
-
Body Length:3.54 in, 90 mm
-
Coating Style:Planar , Spiral
-
Application Diameter (Max) (Body):5.65 in, 144 mm
-
Power Cable Breakout Shrink Ratio:< 2.5:1
-
Recovered Wall Thickness (Max) (Leg):.1 in, 2.6 mm
-
Expanded Inside Diameter (Min) (Leg):2.36 in, 60 mm
-
Application Diameter (Min) (Body):2.35 in, 60 mm
-
Recovered Wall Thickness (Max) (Body):.17 in, 4.2 mm
-
Expanded Inside Diameter (Min) (Body):6.69 in, 170 mm
-
Application Diameter (Max) (Leg):2.1 in, 53 mm
-
Power Cable Breakout Overall Length:9.92 in, 252 mm
-
Power Cable Breakout Product Availability:AMERICAS , ANZPAC , ASIA , EMEA
-
Application Diameter (Min) (Leg):1.2 in, 30 mm
-
Recovered Inside Diameter (Max) (Body):2.36 in, 60 mm
-
Chemical Resistance:Transformer Oil & Hydrocarbons (Both, Depending on Type, Conditions & Exposure Time)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
3
$115.74
6
$114.01
12
$109.13
21
$104.64
51
$101.85
102 +
$100.51
Click for Quote
Log in
to unlock special pricing