- Home ›
- All Products›
- 83630-3
83630-3
TE Connectivity Energy
MINIWEDGE,#2-#10,SMALL,SLIGHT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MINIWEDGE,#2-#10,SMALL,SLIGHT
Search Keywords: 836303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:83630-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:0 – 100 °F
-
Application Type:Overhead
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Conductor Material:Aluminum & Copper
-
Energized Installation:Yes
-
Size Group:C
-
Insulated Cover:Yes
-
Visual Inspection:Yes
-
Hot Stick Accessories:No
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
You may purchase all in-stock quantity of 9
Stock lot only:
9
Minimum Order Quantity:
50
23 Weeks
can ship
10/16/26