- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 774741-000
774741-000
TE Connectivity Energy
CBR-3-2-A-(B3)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CBR-3-2-A-(B3)
Search Keywords: 774741000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:774741-000
-
Alias/AKA:CBR-3-2-A-(B3)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Recovered Wall Thickness (Max) (Body):.14 in, 3.5 mm
-
Recovered Wall Thickness (Max) (Leg):.06 in, 1.5 mm
-
Technology:Heat Shrink
-
Emission Free:No
-
Environmental Resistance:Moisture, Weathering, Rain, Salt Water, Contaminated Water …
-
Material System:Crosslinked Polyolefin
-
Marine-Offshore-Shipbuilding Certified:No
-
Flammability:Non-Flame-Retardant
-
Chemical Resistance:Transformer Oil & Hydrocarbons (Both, Depending on Type, Conditions & Exposure Time)
-
Mechanical Reinforcement:No
-
Coating Style:Planar , Spiral
-
Expanded Inside Diameter (Min) (Body):2.48 in, 63 mm
-
Flexibility:Semi-Rigid
-
Expanded Inside Diameter (Min) (Leg):1.02 in, 26 mm
-
Overall Length:7.09 in, 180 mm
-
Color:Black
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Low Smoke Emission:Yes
-
UV-Stabilized:Yes
-
Wall Style (Excluding Adhesive):Single
-
Shrink Ratio:< 2.5:1
-
Recovered Inside Diameter (Max) (Body):.87 in, 22 mm
-
Application Diameter (Max) (Body):2.2 in, 56 mm
-
Other Colors Available:No
-
CSA Certified:No
-
Wall Thickness:Thick/Heavy
-
Application Diameter (Min) (Body):.85 in, 22 mm
-
Mechanical Resistance:Against Mechanical Impact
-
Application Diameter (Max) (Leg):.9 in, 23 mm
-
Voltage Rating:≤ 1 k V
-
Standard Pack:3
-
Product Availability:AMERICAS , ANZPAC , ASIA , EMEA
-
Recovered Inside Diameter (Max) (Leg):.35 in, 9 mm
-
UL Rating:No
-
Minimum Order Quantity:3
-
Product Type:Cable Breakout Boot
-
Leg Length:1.57 in, 40 mm
-
Non-Toxic & Non-Corrosive Emission:Yes
-
Thermal Resistance:Applicable for Low Temperatures, Applicable for High Temperatures, Flame-Retardant
-
Number of Branches/Legs:3
-
Component Design:Heat Shrink
-
Adhesive Coating:Yes
-
Body Length:3.35 in, 85 mm
-
Application Diameter (Min) (Leg):.35 in, 9 mm
-
Durchmesser min. (Finger):9 mm
-
Bauelementdesign:Heat Shrink
-
Emissionsfrei:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
3
$81.13
6
$76.62
12
$74.96
27
$72.59
51
$72.23
102
$71.87
252 +
$71.51
Click for Quote
Log in
to unlock special pricing