- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 743156-000
743156-000
TE Connectivity Energy
Heat Shrink Tubing ST Polyester Yellow
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 12/31/2026
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyester Yellow
Search Keywords: 743156000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:743156-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Polyester
-
Styles:Straight
-
Color:Yellow
-
Operating Temperature:-40 to 150 °C
-
Inside Diameter Before Shrinking:4.76 mm
Product Guides
+
-
End of Life: Final orders must be placed by 12/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$48.75
5
$45.94
10
$45.25
25
$44.28
50
$43.39
100
$42.74
250 +
$42.10
Click for Quote
Log in
to unlock special pricing