- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 722789-000
722789-000
TE Connectivity Energy
The 722789-000 is a Raychem HVSY series 15 kV wye tap splice designed for single-conductor (1/C) shielded power cables.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 722789-000 is a Raychem HVSY series 15 kV wye tap splice designed for single-conductor (1/C) shielded power cables.
Search Keywords: 722789000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:722789-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Diameter (Tap, Y-Only):.65 – 1.05 in
-
Application Type:Branch
-
Cable Shield Style:Tape
-
Insulation Diameter (Main, Y-Only):.65 – 1.05 in
-
Insulation:Plastic
-
Mechanical Connectors Included:No
-
Number of Cores:1
-
Technology:Heat Shrink
-
Voltage Class:≤ 15 kV
-
Conductor Diameter:.92 – .51 in
-
Cross-Section Range:2 – 4/0 AWG/kcmil
-
Product Availability:AMERICAS
-
Installation Instruction:English
-
Design Specification:IEEE 404
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
19 Weeks
can ship
10/19/26