- Home ›
- All Products›
- 688652-1
688652-1
TE Connectivity Energy
Wedge Connector Terminal Type D 39.9mm 14.5mm Tin Plated Copper Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Wedge Connector Terminal Type D 39.9mm 14.5mm Tin Plated Copper Alloy
Search Keywords: 6886521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:688652-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
974
Can Ship immediately
Minimum Order Quantity:
38
9 Weeks
can ship
8/10/26