- Home ›
- All Products›
- 637932-000
637932-000
TE Connectivity Energy
Heat Shrink Tube, Dual Wall, Polyolefin, 51 Id Before Shrink, 3:1 Shrink Ratio, Dark Gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tube, Dual Wall, Polyolefin, 51 Id Before Shrink, 3:1 Shrink Ratio, Dark Gray
Search Keywords: 637932000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:637932-000
-
Alias/AKA:FCSM-51/16-1200-S(B10)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Adhesive Coating:Yes
-
CSA Certified:No
-
Component Design:Heat Shrink
-
UL Rating:No
-
Wall Thickness:Thick/Heavy
-
Recovered Wall Thickness (Max):4.1 mm
-
Material System:Crosslinked Polyolefin
-
Coating Style:Inline
-
Marine-Offshore-Shipbuilding Certified:No
-
Emission Free:No
-
UV-Stabilized:Yes
-
Other Colors Available:No
-
Thermal Resistance:Applicable for Low Temperatures, Flame-Retardant
-
Standards:IEC 60684-3-216, IEC 60684-3-165, IEC 60684-3-248, HD631.2
-
Flexibility:Semi-Flexible
-
Environmental Resistance:Moisture, Weathering, Rain, Salt Water, Contaminated Water …
-
Wall Style (Excluding Adhesive):Single
-
Color:Dark Gray
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Application Diameter (Max):1.811 in, 46 mm
-
Application Diameter (Min):.688 in, 17.5 mm
-
Mechanical Resistance:Abrasion Resistant , Against Mechanical Impact or Damage
-
Chemical Resistance:Transformer Oil & Hydrocarbons (Both, Depending on Type, Conditions & Exposure Time)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$105.62
5
$95.06
8
$83.17
10 +
$81.51
Click for Quote
Log in
to unlock special pricing