- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- 636452-000
636452-000
TE Connectivity Energy
ALR-M-480
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ALR-M-480
Search Keywords: 636452000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:636452-000
-
Alias/AKA:ALR-M-480
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Category:Photocell
-
Dimension:50 x 74 mm
-
Operating Temperature:-40 to 65 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
133
Ships today, if you order in
Minimum Order Quantity:
3
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$29.46
5
$27.75
10
$27.69
25
$26.95
84
$26.21
168
$25.89
252 +
$25.72
Click for Quote
Log in
to unlock special pricing