- Home ›
- All Products›
- 633746-000
633746-000
TE Connectivity Energy
FCSM-177/63-1200-S(B5)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FCSM-177/63-1200-S(B5)
Search Keywords: 633746000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:633746-000
-
Alias/AKA:FCSM-177/63-1200-S(B5)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Standards:IEC 60684-3-214, IEC 60684-3-246, IEC 60684-3-247, HD631.2
-
Coating Style:Inline
-
UL Rating:No
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
UV-Stabilized:Yes
-
Component Design:Heat Shrink
-
Adhesive Coating:Yes
-
Marine-Offshore-Shipbuilding Certified:Yes
-
Application Diameter (Max):159 mm
-
Wall Thickness:Thick/Heavy
-
Thermal Resistance:Applicable for Low Temperatures
-
CSA Certified:No
-
Application Diameter (Min):96 mm
-
Recovered Wall Thickness (Max):4.1 mm
-
Material System:Crosslinked Polyolefin
-
Environmental Resistance:Moisture, Weathering, Rain, Salt Water, Contaminated Water …
-
Wall Style (Excluding Adhesive):Single
-
Product Use:Cable Jacket Repair, Protection of Joints for Cables with outer metallic screen or sheath
-
Flexibility:Semi-Flexible
-
Color:Black
-
Mechanical Resistance:Mechanical & Humidtiy Protection
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2
$456.75
3
$374.77
4
$333.78
5 +
$327.11
Click for Quote
Log in
to unlock special pricing