- Home ›
- All Products›
- 602283-4
602283-4
TE Connectivity Energy
AMPACT Al Tap 6-6,4-6
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AMPACT Al Tap 6-6,4-6
Search Keywords: 6022834
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:602283-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Energized Installation:Yes
-
Cartridge Color Required:White
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
High temperature IS AVAILABLE:200 °F
-
Operating Temperature Range:-40 – 150 °F
-
Insulated Cover:Yes
-
RUS Approved:Yes
-
AMPACT Tool Size:Small
-
Size Group:B
-
Hot Stick Accessories:Yes
-
Visual Inspection:Yes
-
Application Type:Overhead Transmission & Distribution Connections
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
16 Weeks
can ship
9/21/26