- Home ›
- All Products›
- 602121-9
602121-9
TE Connectivity Energy
CONNECTOR, 795.0 SERIES,AMPACT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
CONNECTOR, 795.0 SERIES,AMPACT
Search Keywords: 6021219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:602121-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Energized Installation:Yes
-
Visual Inspection:Yes
-
Cartridge Color Required:Yellow
-
Operating Temperature Range:-40 – 150 °F
-
Insulated Cover:Yes
-
Application Type:Overhead Transmission & Distribution Connections
-
AMPACT Tool Size:Large
-
RUS Approved:Yes
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Hot Stick Accessories:Yes
-
High temperature IS AVAILABLE:200 °F
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
12 Weeks
can ship
7/31/26